Facom Torx Screwdriver, T20 Tip, 100 mm Blade, 100mm Overall
- RS Stock No.:
- 712-540
- Mfr. Part No.:
- BTX20X100
- Manufacturer:
- Facom
Subtotal (1 unit)*
€5.63
(exc. VAT)
€6.92
(inc. VAT)
Temporarily out of stock
- Shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €5.63 |
*price indicative
- RS Stock No.:
- 712-540
- Mfr. Part No.:
- BTX20X100
- Manufacturer:
- Facom
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Product Type | Screwdriver | |
| Screwdriver Type | Torx | |
| Tip Size | T20 | |
| Insulation | Insulated | |
| Blade Length | 100mm | |
| Overall Length | 100mm | |
| Handle Material | Rubber | |
| Blade Material | Silicon Steel | |
| Grip Style | Rubber Grip | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Product Type Screwdriver | ||
Screwdriver Type Torx | ||
Tip Size T20 | ||
Insulation Insulated | ||
Blade Length 100mm | ||
Overall Length 100mm | ||
Handle Material Rubber | ||
Blade Material Silicon Steel | ||
Grip Style Rubber Grip | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
Related links
- Facom Torx Screwdriver 100 mm Blade, 100mm Overall
- Facom Torx Screwdriver 100 mm Blade, 100mm Overall
- Wiha Torx Screwdriver 100 mm Blade, 218mm Overall
- BETA Torx Screwdriver 100 mm Blade, 209mm Overall
- BETA Tamper Resistant Torx Screwdriver 100 mm Blade, 209mm Overall
- BETA Torx Screwdriver 100 mm Blade VDE/1000V Approved, 209mm Overall
- Bahco Standard Torx & Torx Plus Screwdriver 100 mm Blade, 222mm Overall
- RS PRO Standard Torx & Torx Plus Screwdriver 100 mm Blade, 200mm Overall
