BETA Bit Holder Screwdriver, 233 mm Blade VDE/1000V Approved, 233mm Overall
- RS Stock No.:
- 225-0496
- Mfr. Part No.:
- 850MQ
- Manufacturer:
- BETA
Subtotal (1 unit)*
€27.17
(exc. VAT)
€33.42
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €27.17 |
*price indicative
- RS Stock No.:
- 225-0496
- Mfr. Part No.:
- 850MQ
- Manufacturer:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Product Type | Bit Holder Screwdriver | |
| Screwdriver Type | Bit Holder Screwdriver | |
| VDE/1000V Approved | Yes | |
| Insulation | Insulated | |
| Blade Length | 233mm | |
| Overall Length | 233mm | |
| Handle Material | Bi-Material | |
| ESD Safe | No | |
| Grip Style | Ergonomic | |
| Height Safe | No | |
| Standards/Approvals | IMQ CSV | |
| Non-Sparking | No | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Product Type Bit Holder Screwdriver | ||
Screwdriver Type Bit Holder Screwdriver | ||
VDE/1000V Approved Yes | ||
Insulation Insulated | ||
Blade Length 233mm | ||
Overall Length 233mm | ||
Handle Material Bi-Material | ||
ESD Safe No | ||
Grip Style Ergonomic | ||
Height Safe No | ||
Standards/Approvals IMQ CSV | ||
Non-Sparking No | ||
RoHS Status: Exempt
The BETA magnetic bit holder insulated with Bimaterial handle. It has length of 233 mm.
Precision and durability
Comfort and safety of use
Remarkable torsional strength
Related links
- BETA Insulated Screwdriver 233mm Overall
- Teng Tools Insulated Screwdriver 233mm Overall
- SAM Screwdriver 150 mm Blade VDE/1000V Approved, 233mm Overall
- Wiha Bit Holder Screwdriver 125 mm Blade VDE/1000V Approved, 243mm Overall
- Wera Insulated Bit Holder Screwdriver 125 mm Blade VDE/1000V Approved, 125mm Overall
- BETA Bit Holder Screwdriver 245mm Overall
- BETA Bit Holder Screwdriver 165mm Overall
- BETA Bit Holder Screwdriver 230mm Overall
