SAM Insulated Screwdriver, PZ0 Tip, 75 mm Blade VDE/1000V Approved, 165mm Overall
- RS Stock No.:
- 221-2708
- Mfr. Part No.:
- Z-175-M0
- Manufacturer:
- SAM
Subtotal (1 unit)*
€15.50
(exc. VAT)
€19.06
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €15.50 |
*price indicative
- RS Stock No.:
- 221-2708
- Mfr. Part No.:
- Z-175-M0
- Manufacturer:
- SAM
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Insulated Screwdriver | |
| Screwdriver Type | Insulated Screwdriver | |
| Tip Size | PZ0 | |
| VDE/1000V Approved | Yes | |
| Blade Length | 75mm | |
| Overall Length | 165mm | |
| Standards/Approvals | No | |
| Non-Sparking | No | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Insulated Screwdriver | ||
Screwdriver Type Insulated Screwdriver | ||
Tip Size PZ0 | ||
VDE/1000V Approved Yes | ||
Blade Length 75mm | ||
Overall Length 165mm | ||
Standards/Approvals No | ||
Non-Sparking No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The SAM insulated screwdriver for Pozidriv screw. The screwdriver's blade is screwed in order to the lagging protection does not provoke over thickness. The slats are designed to access the most restricted places without risk of damaging the insulation fo
Burnished finish blade
Related links
- SAM Insulated Screwdriver 75 mm Blade VDE/1000V Approved, 165mm Overall
- SAM Insulated Screwdriver 75 mm Blade VDE/1000V Approved, 316mm Overall
- SAM Insulated Screwdriver 150 mm Blade VDE/1000V Approved, 270mm Overall
- SAM Insulated Screwdriver 125 mm Blade VDE/1000V Approved, 235mm Overall
- SAM Insulated Screwdriver 100 mm Blade VDE/1000V Approved, 200mm Overall
- Facom Insulated Screwdriver 75 mm Blade VDE/1000V Approved, 179mm Overall
- ITL Insulated Tools Ltd Insulated Screwdriver 75 mm Blade VDE/1000V Approved, 150mm Overall
- SAM Screwdriver 75 mm Blade VDE/1000V Approved, 316mm Overall
