Bondhus Hex, 8 mm Blade, 286mm Overall
- RS Stock No.:
- 708-879
- Mfr. Part No.:
- BON10672
- Manufacturer:
- Bondhus
Subtotal (1 pack of 2 units)*
€20.95
(exc. VAT)
€25.77
(inc. VAT)
In Stock
- 23 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €20.95 | €10.475 |
*price indicative
- RS Stock No.:
- 708-879
- Mfr. Part No.:
- BON10672
- Manufacturer:
- Bondhus
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bondhus | |
| Product Type | Hex Setscrew | |
| Screwdriver Type | Hex | |
| Blade Length | 8mm | |
| Overall Length | 286mm | |
| Blade Material | Steel | |
| Select all | ||
|---|---|---|
Brand Bondhus | ||
Product Type Hex Setscrew | ||
Screwdriver Type Hex | ||
Blade Length 8mm | ||
Overall Length 286mm | ||
Blade Material Steel | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
The Bessey Ball End Screwdrivers with ProGuard finish are expertly designed to facilitate easy and efficient fastening at a 25° angle, making them Ideal for use in tight spaces. Engineered with an ergonomic handle, these screwdrivers provide a comfortable, non-slip grip for enhanced control and precision during use. The two-component handle features a robust inner core surrounded by a cushioned rubber exterior, promoting a unique anti-roll design that prevents the tool from rolling off surfaces. Crafted from high torque steel, these screwdrivers deliver up to 20% more strength, providing superior torque and double the wear resistance compared to standard-grade steel tools. Perfect for demanding applications, these tools ensure reliability and longevity in performance.
Non-slip grip ensures secure handling and increased control while working
Two-component handle blends a tough inner core with a soft rubber exterior for maximum comfort
Constructed from high torque steel for superior strength and durability
Related links
- Bondhus Hex 307mm Overall
- Bondhus Hex Hex Bit 1/8 in Tip 76mm Overall 1-Piece
- Bondhus Hex Hex Bit 8 mm Tip 76mm Overall 1-Piece
- Bondhus Hex Metric Hex Key, Hex size 2 to 8 mm
- Bondhus Hex Hex Bit 3/8 in Tip 76mm Overall 1-Piece
- Bondhus L Imperial Hex Key Set, Hex size 3/32 to 3/8 in
- Bondhus Curved Metric Hex Key, Hex size 8 mm
- Bondhus Hex Hex Bit 1/4 in Tip 76mm Overall 1-Piece
