Bondhus Hex, 10 mm Blade, 307mm Overall
- RS Stock No.:
- 708-880
- Mfr. Part No.:
- BON10676
- Manufacturer:
- Bondhus
Subtotal (1 pack of 2 units)*
€29.05
(exc. VAT)
€35.73
(inc. VAT)
In Stock
- 23 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €29.05 | €14.525 |
*price indicative
- RS Stock No.:
- 708-880
- Mfr. Part No.:
- BON10676
- Manufacturer:
- Bondhus
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bondhus | |
| Screwdriver Type | Hex | |
| Product Type | Hex Setscrew | |
| Blade Length | 10mm | |
| Overall Length | 307mm | |
| Blade Material | Steel | |
| Select all | ||
|---|---|---|
Brand Bondhus | ||
Screwdriver Type Hex | ||
Product Type Hex Setscrew | ||
Blade Length 10mm | ||
Overall Length 307mm | ||
Blade Material Steel | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
The Bessey Ball End Screwdrivers with ProGuard Finish are designed to deliver exceptional performance when working with screws at challenging angles. These screwdrivers feature a unique Ball End that allows for smooth insertion into screws at a 25° angle, making them Ideal for accessing those hard-to-reach fastenings. The ergonomic handle design ensures maximum comfort during use, while the non-slip grip provides added security, allowing for precise control and versatility in various applications. With their Durable construction and innovative design, these screwdrivers are an essential addition to any tool collection.
Non-slip grip ensures security and precision during operation
Two-component handle features a tough inner core and cushioned rubber exterior for durability
Anti-roll design prevents the screwdriver from rolling off surfaces
High Torque Steel offers up to 20% greater strength than standard steel, increasing torque resistance
Twice the wear resistance compared to traditional grades of steel for longevity
Backed by the trusted reputation of bondhus, renowned for quality tools
Related links
- Bondhus Hex Ball, 1.5 to 10 mm Tip
- Bondhus Hex Hex Bit 10 mm Tip 76mm Overall 1-Piece
- Bondhus 9 piece L Metric Hex Key Set, Hex size 1.5 → 10 mm
- Bondhus 9 piece L Metric Hex Key Set, Hex size 1.5 to 10 mm
- Bondhus Hex 286mm Overall
- Bondhus L Metric Hex Key Set, Hex size 1.27 to 10 mm
- Bondhus 15 piece L Metric Hex Key Set, Hex size 1.27 to 10 mm
- Bondhus 8 piece T Metric Hex Key Set, Hex size 2 to 10 mm
