IRIMO Screwdriver, PH2 Tip, 50 mm Blade, 160mm Overall
- RS Stock No.:
- 711-619
- Mfr. Part No.:
- 475-5-1
- Manufacturer:
- IRIMO
Subtotal (1 unit)*
€8.62
(exc. VAT)
€10.60
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €8.62 |
*price indicative
- RS Stock No.:
- 711-619
- Mfr. Part No.:
- 475-5-1
- Manufacturer:
- IRIMO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | IRIMO | |
| Product Type | Screwdriver | |
| Screwdriver Type | Standard Screwdriver Set | |
| Tip Size | PH2 | |
| Blade Length | 50mm | |
| Overall Length | 160mm | |
| Handle Material | 2 Component | |
| Blade Material | High performance Alloy Steel | |
| Grip Style | 2-Component Ergonomic Handle | |
| Select all | ||
|---|---|---|
Brand IRIMO | ||
Product Type Screwdriver | ||
Screwdriver Type Standard Screwdriver Set | ||
Tip Size PH2 | ||
Blade Length 50mm | ||
Overall Length 160mm | ||
Handle Material 2 Component | ||
Blade Material High performance Alloy Steel | ||
Grip Style 2-Component Ergonomic Handle | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The IRIMO Screwdriver set is a versatile tool designed for tackling Phillips, slotted, and hex head screws, as well as bolts and nuts. With its innovative 2-component handle, this set guarantees maximum comfort during use, allowing for improved grip and control. Crafted from high-performance alloy steel, the screwdriver bits are engineered for durability and effectiveness. The selection includes double-ended bits in both 1/4 inch (PH1; 5.0 mm) and 5/16 inch (PH2; 6.0 mm) sizes, alongside nut drivers measuring 6 mm and 8 mm. Each bit boasts a sandblasted finish and magnetised tips, ensuring an efficient and reliable experience. All components are presented in attractive clamshell packaging, making it Ideal for both personal and gift purposes.
2-component handle enhances comfort during prolonged use
High-performance alloy steel construction ensures durability
Includes double-ended bits for a variety of applications
Sandblasted finish provides a professional look and feel
Magnetised tips keep screws securely in place while working
Nut drivers included for additional versatility
Compact clamshell packaging offers easy storage and display
Related links
- SAM Standard Screwdriver 80 mm Blade, 160mm Overall
- Gedore VDE Screwdriver Set 100 mm Blade VDE/1000V Approved, 210mm Overall
- IRIMO Phillips 6-Piece
- BETA Torx Screwdriver 60 mm Blade, 160mm Overall
- Wiha Standard 60 mm Blade, 160mm Overall
- Wiha Standard 60 mm Blade, 160mm Overall
- Wiha Standard 60 mm Blade, 160mm Overall
- Wiha Standard 60 mm Blade, 160mm Overall
