CK Screwdriver, 100 mm Blade, 180mm Overall
- RS Stock No.:
- 794-318
- Mfr. Part No.:
- T4725ESD 04
- Manufacturer:
- CK
Subtotal (1 unit)*
€4.52
(exc. VAT)
€5.56
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €4.52 |
*price indicative
- RS Stock No.:
- 794-318
- Mfr. Part No.:
- T4725ESD 04
- Manufacturer:
- CK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CK | |
| Screwdriver Type | Slotted | |
| Product Type | Screwdriver | |
| Tip Thickness | 3mm | |
| Tip Width | 0.5 mm | |
| Blade Length | 100mm | |
| Overall Length | 180mm | |
| ESD Safe | Yes | |
| Blade Material | Steel | |
| Standards/Approvals | IEC 61340 5.1 & 5.2 | |
| Select all | ||
|---|---|---|
Brand CK | ||
Screwdriver Type Slotted | ||
Product Type Screwdriver | ||
Tip Thickness 3mm | ||
Tip Width 0.5 mm | ||
Blade Length 100mm | ||
Overall Length 180mm | ||
ESD Safe Yes | ||
Blade Material Steel | ||
Standards/Approvals IEC 61340 5.1 & 5.2 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The CK Screwdriver is an ESD compliant tool designed for safely handling sensitive electronic components. With an ergonomic tri-lobe handle, it ensures comfort and efficient torque application during use.
Fully ESD compliant for safe use with sensitive electronic components
Ergonomic tri-lobe handle design promotes comfort and effective torque delivery
Toughened alloy steel blade offers exceptional strength and durability
Black anti-peel finish prevents damage from flaking chrome
Precision machined tip ensures an EXACT screw fit without damaging screws
Related links
- CK Screwdriver 180mm Overall
- CK Screwdriver 200mm Overall
- CK Screwdriver 190mm Overall
- Facom Slotted Screwdriver 180mm Overall
- Wera Square Speciality Tip Screwdriver 100 mm Blade, 180mm Overall
- CK Electronic Screwdriver 90 mm Blade, 180mm Overall
- RS PRO Philips Screwdriver 100 mm Blade, 180mm Overall
- CK Screwdriver 195mm Overall
