CK Screwdriver, 100 mm Blade, 195mm Overall

Image representative of range

Subtotal (1 unit)*

€7.50

(exc. VAT)

€9.22

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€7.50

*price indicative

RS Stock No.:
794-365
Mfr. Part No.:
T49125-035
Manufacturer:
CK
Find similar products by selecting one or more attributes.
Select all

Brand

CK

Product Type

Screwdriver

Screwdriver Type

Slotted

Tip Thickness

3.5mm

Blade Length

100mm

Tip Width

0.6 mm

Overall Length

195mm

Blade Material

Steel

Standards/Approvals

ISO 2380-2

RoHS Status: Exempt

COO (Country of Origin):
DE
The CK Screwdriver is designed for precision and ease of use, featuring an ergonomically shaped handle that enhances comfort and safety while driving screws.

Tip type marking for easy identification

Ergonomically shaped dual component handle for increased comfort

Long fine neck offering precise fingertip control

Ridges along the head provide extra grip in the final turn

Injection moulded handle directly to the blade ensures durability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy