CK Screwdriver, 125 mm Blade, 215mm Overall
- RS Stock No.:
- 794-319
- Mfr. Part No.:
- T4725ESD 05
- Manufacturer:
- CK
Subtotal (1 unit)*
€6.16
(exc. VAT)
€7.58
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €6.16 |
*price indicative
- RS Stock No.:
- 794-319
- Mfr. Part No.:
- T4725ESD 05
- Manufacturer:
- CK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CK | |
| Product Type | Screwdriver | |
| Screwdriver Type | Slotted | |
| Tip Thickness | 5mm | |
| Tip Width | 0.8 mm | |
| Blade Length | 125mm | |
| Overall Length | 215mm | |
| ESD Safe | Yes | |
| Blade Material | Steel | |
| Standards/Approvals | IEC 61340 5.1 & 5.2 | |
| Select all | ||
|---|---|---|
Brand CK | ||
Product Type Screwdriver | ||
Screwdriver Type Slotted | ||
Tip Thickness 5mm | ||
Tip Width 0.8 mm | ||
Blade Length 125mm | ||
Overall Length 215mm | ||
ESD Safe Yes | ||
Blade Material Steel | ||
Standards/Approvals IEC 61340 5.1 & 5.2 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The CK Screwdriver is an ESD-compliant tool designed for precision handling of sensitive electronic components. Its ergonomic design ensures comfort during use while delivering effective torque for various applications.
Ergonomic tri-lobe handle design enhances comfort and torque delivery
Fully ESD compliant for safe operation on sensitive electronic components
Made from toughened alloy steel for exceptional strength and durability
Black anti-peel finish prevents flaking and protects against damage
Related links
- CK Screwdriver 225mm Overall
- CK Screwdriver 205mm Overall
- CK Screwdriver 232mm Overall
- CK Screwdriver 232mm Overall
- CK Screwdriver 125 mm Blade VDE/1000V Approved, 232mm Overall
- ITL Insulated Tools Ltd Insulated Screwdriver 215mm Overall
- Wera Standard Torx & Torx Plus Screwdriver 115 mm Blade, 215mm Overall
- BETA Philips Screwdriver 100 mm Blade, 215mm Overall
