CK Screwdriver, 125 mm Blade, 225mm Overall

Image representative of range

Subtotal (1 unit)*

€11.09

(exc. VAT)

€13.64

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€11.09

*price indicative

RS Stock No.:
794-322
Mfr. Part No.:
T4810 05
Manufacturer:
CK
Find similar products by selecting one or more attributes.
Select all

Brand

CK

Product Type

Screwdriver

Screwdriver Type

Slotted

Tip Thickness

7mm

Blade Length

125mm

Tip Width

1 mm

Overall Length

225mm

Handle Material

Acetate

Blade Material

Steel

Standards/Approvals

ISO 2380-2

RoHS Status: Exempt

COO (Country of Origin):
DE
The CK Screwdriver is designed for precision and reliability in various screwdriving tasks, featuring Advanced engineering to enhance user experience and performance during use.

Shatter resistant acetate handle ensures durability and safety

Large square shape handle maximises torque for effective use

Chrome plated alloy steel blade increases strength and longevity

Precision machined tip prevents damage to screws while driving

Anti roll flats prevent the screwdriver from rolling off surfaces

Drop forged blades provide added strength and resistance to wear

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy