CK Screwdriver, 125 mm Blade, 232mm Overall

Image representative of range

Subtotal (1 unit)*

€9.65

(exc. VAT)

€11.87

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€9.65

*price indicative

RS Stock No.:
794-366
Mfr. Part No.:
T49125-040
Manufacturer:
CK
Find similar products by selecting one or more attributes.
Select all

Brand

CK

Product Type

Screwdriver

Screwdriver Type

Slotted

Tip Thickness

4mm

Blade Length

125mm

Tip Width

0.8 mm

Overall Length

232mm

Blade Material

Steel

Standards/Approvals

ISO 2380-2

RoHS Status: Exempt

COO (Country of Origin):
DE
The CK Screwdriver offers precision engineering for effortless screwdriving tasks, featuring an ergonomic design that enhances control and safety during use.

Tip type marking aids easy identification

Ergonomically shaped dual-component handle ensures comfort and safety

Long fine neck allows for precise fingertip control

Ridges on the head provide extra grip during the final turn

Handle is injection moulded directly to the blade for increased durability

Premium chrome vanadium steel blade delivers exceptional strength

Precision machined tip ensures EXACT screw fit without damage

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy