CK Screwdriver, 75 mm Blade, 165mm Overall

Image representative of range

Subtotal (1 unit)*

€8.26

(exc. VAT)

€10.16

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€8.26

*price indicative

RS Stock No.:
794-320
Mfr. Part No.:
T4810 03
Manufacturer:
CK
Find similar products by selecting one or more attributes.
Select all

Brand

CK

Screwdriver Type

Slotted

Product Type

Screwdriver

Tip Thickness

5mm

Blade Length

75mm

Tip Width

0.8 mm

Overall Length

165mm

Handle Material

Acetate

Blade Material

Steel

Standards/Approvals

ISO 2380-2

RoHS Status: Exempt

COO (Country of Origin):
DE
The CK Screwdriver is designed for precision and comfort during use, providing effective functionality for various screwdriving tasks.

Shatter resistant acetate handle ensures durability

Large square shape maximises torque for efficient use

Blade injection moulded directly to handle for reliability

Anti-roll flats prevent the screwdriver from rolling off surfaces

Chrome plated toughened alloy steel blade offers increased strength

Precision machined tip guarantees an EXACT screw fit

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy