CK Torx Screwdriver, T 08 Tip, 70 mm Blade, 165mm Overall
- RS Stock No.:
- 794-349
- Mfr. Part No.:
- T49117-08
- Manufacturer:
- CK
Image representative of range
Subtotal (1 unit)*
€10.33
(exc. VAT)
€12.71
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €10.33 |
*price indicative
- RS Stock No.:
- 794-349
- Mfr. Part No.:
- T49117-08
- Manufacturer:
- CK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CK | |
| Screwdriver Type | Torx | |
| Product Type | Screwdriver | |
| Tip Size | T 08 | |
| Blade Length | 70mm | |
| Overall Length | 165mm | |
| Blade Material | Chrome Vanadium Steel | |
| Grip Style | Ergonomic | |
| Select all | ||
|---|---|---|
Brand CK | ||
Screwdriver Type Torx | ||
Product Type Screwdriver | ||
Tip Size T 08 | ||
Blade Length 70mm | ||
Overall Length 165mm | ||
Blade Material Chrome Vanadium Steel | ||
Grip Style Ergonomic | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The CK Driver is designed for optimal performance in screwdriving tasks, offering exceptional control and comfort for users in various applications.
Tip type marking ensures easy identification
Ergonomically shaped handle enhances comfort and control
Long fine neck allows for precise fingertip control
Ridges on the head provide extra grip during usage
Blade is injection moulded directly to the handle for durability
Related links
- CK Torx Screwdriver 70 mm Blade, 165mm Overall
- CK Torx Screwdriver 70 mm Blade, 165mm Overall
- CK Torx Screwdriver 70 mm Blade, 165mm Overall
- CK Torx Screwdriver 70 mm Blade, 150mm Overall
- CK Torx Screwdriver 120 mm Blade, 255mm Overall
- CK Torx Screwdriver 80 mm Blade, 187mm Overall
- CK Torx Screwdriver 90 mm Blade, 197mm Overall
- CK Torx Screwdriver 110 mm Blade, 230mm Overall
