CK Torx Screwdriver, T 06 Tip, 70 mm Blade, 165mm Overall
- RS Stock No.:
- 794-347
- Mfr. Part No.:
- T49117-06
- Manufacturer:
- CK
Image representative of range
Subtotal (1 unit)*
€11.09
(exc. VAT)
€13.64
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 19 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €11.09 |
*price indicative
- RS Stock No.:
- 794-347
- Mfr. Part No.:
- T49117-06
- Manufacturer:
- CK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CK | |
| Product Type | Screwdriver | |
| Screwdriver Type | Torx | |
| Tip Size | T 06 | |
| Blade Length | 70mm | |
| Overall Length | 165mm | |
| Blade Material | Chrome Vanadium Steel | |
| Grip Style | Ergonomic | |
| Select all | ||
|---|---|---|
Brand CK | ||
Product Type Screwdriver | ||
Screwdriver Type Torx | ||
Tip Size T 06 | ||
Blade Length 70mm | ||
Overall Length 165mm | ||
Blade Material Chrome Vanadium Steel | ||
Grip Style Ergonomic | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The CK Screwdriver is a high-performance tool designed for precise control and comfort during use. Its unique design ensures efficiency when tackling various fastening tasks, making it an essential addition to any toolkit.
Tip type marking offers easy identification for quick access
Ergonomically shaped handle improves comfort and control
Long fine neck allows for precise fingertip manipulation
Ridges on the head enhance grip during the final turn
Related links
- CK Torx Screwdriver 70 mm Blade, 165mm Overall
- CK Torx Screwdriver 70 mm Blade, 165mm Overall
- CK Torx Screwdriver 70 mm Blade, 165mm Overall
- CK Torx Screwdriver 120 mm Blade, 255mm Overall
- CK Torx Screwdriver 110 mm Blade, 230mm Overall
- CK Torx Screwdriver 90 mm Blade, 197mm Overall
- CK Torx Screwdriver 80 mm Blade, 187mm Overall
- CK Torx Screwdriver 110 mm Blade, 230mm Overall
