CK Screwdriver, 75 mm Blade, 145mm Overall

Image representative of range

Subtotal (1 unit)*

€5.20

(exc. VAT)

€6.40

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€5.20

*price indicative

RS Stock No.:
794-379
Mfr. Part No.:
T4965 03
Manufacturer:
CK
Find similar products by selecting one or more attributes.
Select all

Brand

CK

Product Type

Screwdriver

Screwdriver Type

Slotted

Tip Thickness

3mm

Tip Width

0.5 mm

Blade Length

75mm

Overall Length

145mm

Handle Material

Acetate

Blade Material

Steel

Standards/Approvals

ISO 2380-2

RoHS Status: Exempt

COO (Country of Origin):
DE
The CK Screwdriver is a versatile tool designed for precision and durability, featuring a slotted blade suited for a variety of tasks, ensuring reliability for both professional and home use.

Shatter resistant acetate handle enhances user safety

Large square handle design allows maximum torque application

Injection moulded handle guarantees a robust bond with the blade

Anti-roll flats prevent the tool from rolling off surfaces

Chrome plated alloy steel blade increases strength and durability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy