SAM Screw Holding Screwdriver, 125 mm Blade, 225mm Overall
- RS Stock No.:
- 221-4993
- Mfr. Part No.:
- 267-P-4
- Manufacturer:
- SAM
Subtotal (1 unit)*
€27.95
(exc. VAT)
€34.38
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €27.95 |
*price indicative
- RS Stock No.:
- 221-4993
- Mfr. Part No.:
- 267-P-4
- Manufacturer:
- SAM
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Screwdriver Type | Screw Holding Screwdriver | |
| Product Type | Screw Holding Screwdriver | |
| Blade Length | 125mm | |
| Insulation | Insulated | |
| Overall Length | 225mm | |
| Handle Material | Rubber | |
| Blade Material | Chrome Vanadium Steel | |
| Grip Style | Ergonomic | |
| Non-Sparking | Yes | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Screwdriver Type Screw Holding Screwdriver | ||
Product Type Screw Holding Screwdriver | ||
Blade Length 125mm | ||
Insulation Insulated | ||
Overall Length 225mm | ||
Handle Material Rubber | ||
Blade Material Chrome Vanadium Steel | ||
Grip Style Ergonomic | ||
Non-Sparking Yes | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The SAM Screwdriver for slotted screws has Chrome-vanadium steel blade. A sliding shank guide holds any shape of screw head on the screwdriver blade.
Convenient in case of difficult access
Related links
- SAM Screw Holding Screwdriver 220mm Overall
- SAM Screw Holding Screwdriver 255mm Overall
- SAM Screw Holding Screwdriver 270mm Overall
- SAM Screw Holding Screwdriver 190mm Overall
- CK Screwdriver 225mm Overall
- RS PRO Slotted Screwdriver 225mm Overall
- SAM Screwdriver 225mm Overall
- Wiha Bit Holder Screwdriver 125 mm Blade, 225mm Overall
