CK Screwdriver, 200 mm Blade, 320mm Overall
- RS Stock No.:
- 794-325
- Mfr. Part No.:
- T4810 08
- Manufacturer:
- CK
Image representative of range
Subtotal (1 unit)*
€13.78
(exc. VAT)
€16.95
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €13.78 |
*price indicative
- RS Stock No.:
- 794-325
- Mfr. Part No.:
- T4810 08
- Manufacturer:
- CK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CK | |
| Screwdriver Type | Slotted | |
| Product Type | Screwdriver | |
| Tip Thickness | 9mm | |
| Tip Width | 1.2 mm | |
| Blade Length | 200mm | |
| Overall Length | 320mm | |
| Handle Material | Acetate | |
| Blade Material | Steel | |
| Standards/Approvals | ISO 2380-2 | |
| Select all | ||
|---|---|---|
Brand CK | ||
Screwdriver Type Slotted | ||
Product Type Screwdriver | ||
Tip Thickness 9mm | ||
Tip Width 1.2 mm | ||
Blade Length 200mm | ||
Overall Length 320mm | ||
Handle Material Acetate | ||
Blade Material Steel | ||
Standards/Approvals ISO 2380-2 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The CK HDComfort screwdriver slotted is a precision tool designed for effective screwdriving tasks. Its robust design ensures maximum torque and durability, making it an essential addition to any toolkit.
Shatter resistant acetate handle for enhanced safety during use
Large square shape handle design maximises torque application
Blade MADE from chrome plated toughened alloy steel for increased strength
Precision machined tip ensures an EXACT fit and prevents screw damage
