CK Screwdriver, PH2 Tip, 100 mm Blade, 200mm Overall
- RS Stock No.:
- 794-330
- Mfr. Part No.:
- T4812 2
- Manufacturer:
- CK
Image representative of range
Subtotal (1 unit)*
€9.65
(exc. VAT)
€11.87
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €9.65 |
*price indicative
- RS Stock No.:
- 794-330
- Mfr. Part No.:
- T4812 2
- Manufacturer:
- CK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CK | |
| Product Type | Screwdriver | |
| Screwdriver Type | Phillips | |
| Tip Size | PH2 | |
| Blade Length | 100mm | |
| Overall Length | 200mm | |
| Handle Material | Acetate | |
| Blade Material | Steel | |
| Grip Style | Large Square Shape Handle | |
| Standards/Approvals | ISO 8764 | |
| Select all | ||
|---|---|---|
Brand CK | ||
Product Type Screwdriver | ||
Screwdriver Type Phillips | ||
Tip Size PH2 | ||
Blade Length 100mm | ||
Overall Length 200mm | ||
Handle Material Acetate | ||
Blade Material Steel | ||
Grip Style Large Square Shape Handle | ||
Standards/Approvals ISO 8764 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The CK Screwdriver is a high-performance tool designed for precision screwdriving tasks. Its ergonomically designed handle ensures maximum torque, making it Ideal for demanding applications.
Shatter resistant acetate handle for enhanced durability
Oil and acid resistant for easy cleaning
Large square-shaped handle design maximises torque
Blade and handle bonded for reliability and durability
Anti-roll flats prevent the screwdriver from rolling off surfaces
Chrome plated alloy steel blade increases strength
Related links
- CK Screwdriver 100 mm Blade, 200mm Overall
- CK Screwdriver 100 mm Blade, 200mm Overall
- CK Screwdriver 100 mm Blade, 220mm Overall
- CK Screwdriver 100 mm Blade, 208mm Overall
- CK Screwdriver 100 mm Blade VDE/1000V Approved, 220mm Overall
- CK Screwdriver 100 mm Blade ESD Safe, 200mm Overall
- Bahco Screwdriver 100 mm Blade, 200mm Overall
- Facom Screwdriver 100 mm Blade, 200mm Overall
