CK Screwdriver, 25 mm Blade, 85mm Overall
- RS Stock No.:
- 794-338
- Mfr. Part No.:
- T4814 25
- Manufacturer:
- CK
Subtotal (1 unit)*
€7.50
(exc. VAT)
€9.22
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €7.50 |
*price indicative
- RS Stock No.:
- 794-338
- Mfr. Part No.:
- T4814 25
- Manufacturer:
- CK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CK | |
| Product Type | Screwdriver | |
| Screwdriver Type | Slotted | |
| Tip Thickness | 6.5mm | |
| Blade Length | 25mm | |
| Tip Width | 1.2 mm | |
| Overall Length | 85mm | |
| Handle Material | Acetate | |
| Blade Material | Steel | |
| Standards/Approvals | ISO 2380-2 | |
| Select all | ||
|---|---|---|
Brand CK | ||
Product Type Screwdriver | ||
Screwdriver Type Slotted | ||
Tip Thickness 6.5mm | ||
Blade Length 25mm | ||
Tip Width 1.2 mm | ||
Overall Length 85mm | ||
Handle Material Acetate | ||
Blade Material Steel | ||
Standards/Approvals ISO 2380-2 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The CK Screwdriver is an essential tool featuring a shatter-resistant handle, designed to provide optimal torque and reliability during use. It is tailored for users seeking durability and precision in their screwdriving tasks.
Shatter-resistant acetate handle for enhanced safety
Large square shape design maximises torque delivery
Injection-moulded handle ensures a strong bond with the blade
Chrome-plated toughened alloy steel blade improves strength
Precision machined tip provides a perfect screw fit
Related links
- CK Screwdriver 85mm Overall
- CK Screwdriver 25 mm Blade, 85mm Overall
- RS PRO Stubby Screwdriver 85mm Overall
- CK Screwdriver 25 mm Blade, 85mm Overall
- CK Screwdriver 25 mm Blade, 85mm Overall
- RS PRO Stubby Screwdriver 25 mm Blade, 85mm Overall
- RS PRO Stubby Screwdriver 25 mm Blade, 85mm Overall
- RS PRO Stubby Screwdriver 25 mm Blade, 85mm Overall
