CK Screwdriver, 25 mm Blade, 85mm Overall

Subtotal (1 unit)*

€8.26

(exc. VAT)

€10.16

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€8.26

*price indicative

RS Stock No.:
794-340
Mfr. Part No.:
T4814 31
Manufacturer:
CK
Find similar products by selecting one or more attributes.
Select all

Brand

CK

Screwdriver Type

Slotted

Product Type

Screwdriver

Tip Thickness

8mm

Blade Length

25mm

Tip Width

1.2 mm

Overall Length

85mm

Handle Material

Acetate

Blade Material

Steel

Standards/Approvals

ISO 2380-2

RoHS Status: Exempt

COO (Country of Origin):
DE
The CK Stubby screwdriver is designed for precision and control in tight spaces. Its robust construction ensures reliability for various professional and DIY tasks, enabling effective screwdriving with minimal effort.

Shatter resistant acetate handle ensures durability

Large square handle design maximises torque during use

Chrome plated alloy steel blade offers enhanced strength

Precision machined tip guarantees damage-free screw fitting

Handle moulded to blade for increased reliability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy