CK Screwdriver, PH1 Tip, 80 mm Blade, 170mm Overall
- RS Stock No.:
- 794-313
- Mfr. Part No.:
- T4722ESD 1
- Manufacturer:
- CK
Subtotal (1 unit)*
€6.46
(exc. VAT)
€7.95
(inc. VAT)
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €6.46 |
*price indicative
- RS Stock No.:
- 794-313
- Mfr. Part No.:
- T4722ESD 1
- Manufacturer:
- CK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CK | |
| Product Type | Screwdriver | |
| Screwdriver Type | Phillips | |
| Tip Size | PH1 | |
| Blade Length | 80mm | |
| Overall Length | 170mm | |
| ESD Safe | Yes | |
| Blade Material | Steel | |
| Grip Style | Ergonomic | |
| Standards/Approvals | IEC61340 5.1 & 5.2 | |
| Select all | ||
|---|---|---|
Brand CK | ||
Product Type Screwdriver | ||
Screwdriver Type Phillips | ||
Tip Size PH1 | ||
Blade Length 80mm | ||
Overall Length 170mm | ||
ESD Safe Yes | ||
Blade Material Steel | ||
Grip Style Ergonomic | ||
Standards/Approvals IEC61340 5.1 & 5.2 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The CK Triton ESD Screwdriver is an ergonomic tool designed for precise screwdriving tasks, ensuring safety during the handling of sensitive electronic components. Its functionality is enhanced by a robust build and ESD compliance.
Ergonomic tri-lobe handle design for comfort and effective torque delivery
Fully ESD compliant for safe usage on sensitive electronics
Toughened alloy steel blade ensures exceptional strength and durability
Black anti-peel finish prevents damage from flaking chrome
Related links
- CK Screwdriver 80 mm Blade, 170mm Overall
- CK Screwdriver 80 mm Blade, 170mm Overall
- CK Screwdriver 80 mm Blade, 187mm Overall
- RS PRO Philips Screwdriver 80 mm Blade, 170mm Overall
- CK Screwdriver 300 mm Blade, 390mm Overall
- CK Screwdriver 80 mm Blade, 177mm Overall
- CK Screwdriver 80 mm Blade ESD Safe, 170mm Overall
- CK Screwdriver 25 mm Blade, 85mm Overall
