CK Torx Screwdriver, T 27 Tip, 110 mm Blade, 230mm Overall

Image representative of range

Subtotal (1 unit)*

€13.42

(exc. VAT)

€16.51

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€13.42

*price indicative

RS Stock No.:
794-356
Mfr. Part No.:
T49117-27
Manufacturer:
CK
Find similar products by selecting one or more attributes.
Select all

Brand

CK

Product Type

Screwdriver

Screwdriver Type

Torx

Tip Size

T 27

VDE/1000V Approved

No

Blade Length

110mm

Insulation

Partially Insulated

Overall Length

230mm

Blade Material

Chrome Vanadium Steel

Grip Style

Ergonomic

Non-Sparking

No

RoHS Status: Exempt

COO (Country of Origin):
DE
The CK Screwdriver offers exceptional functionality and ergonomic design, catering to various fastening needs with ease and accuracy.

Tip type marking ensures easy identification

Ergonomically shaped handle increases comfort and control

Long fine neck provides precise fingertip control

Ridges along the head enhance grip during use

Blade is directly bonded to handle for durability

Made from premium quality Chrome Vanadium steel for strength

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy