CK Torx Screwdriver, T 40 Tip, 120 mm Blade, 255mm Overall

Image representative of range

Subtotal (1 unit)*

€17.16

(exc. VAT)

€21.11

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€17.16

*price indicative

RS Stock No.:
794-358
Mfr. Part No.:
T49117-40
Manufacturer:
CK
Find similar products by selecting one or more attributes.
Select all

Brand

CK

Product Type

Screwdriver

Screwdriver Type

Torx

Tip Size

T 40

Blade Length

120mm

Overall Length

255mm

Blade Material

Chrome Vanadium Steel

Grip Style

Ergonomic

RoHS Status: Exempt

COO (Country of Origin):
DE
The CK Screwdriver is designed for precise screwdriving tasks, featuring a finely crafted tip and an ergonomically shaped handle for enhanced control and comfort during use.

Tip type marking enables easy identification

Ergonomically shaped dual component handle enhances comfort and control

Long fine neck allows for precise fingertip control

Ridges on the head provide extra grip for final turns

Injection moulded handle ensures ultimate reliability and durability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy