CK Square Screwdriver, 6 mm Tip, 125 mm Blade, 245mm Overall
- RS Stock No.:
- 794-361
- Mfr. Part No.:
- T49118-3
- Manufacturer:
- CK
Image representative of range
Subtotal (1 unit)*
€14.75
(exc. VAT)
€18.14
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €14.75 |
*price indicative
- RS Stock No.:
- 794-361
- Mfr. Part No.:
- T49118-3
- Manufacturer:
- CK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CK | |
| Screwdriver Type | Square | |
| Product Type | Screwdriver | |
| Tip Type | Square | |
| Tip Size | 6 mm | |
| Blade Length | 125mm | |
| Overall Length | 245mm | |
| Blade Material | Chrome Vanadium Steel | |
| Non-Sparking | No | |
| Select all | ||
|---|---|---|
Brand CK | ||
Screwdriver Type Square | ||
Product Type Screwdriver | ||
Tip Type Square | ||
Tip Size 6 mm | ||
Blade Length 125mm | ||
Overall Length 245mm | ||
Blade Material Chrome Vanadium Steel | ||
Non-Sparking No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The CK Screwdriver is designed for precise screwdriving, offering a blend of comfort and control. Its ergonomic handle and fine neck allow for detailed work, making it an essential tool for professionals and DIY enthusiasts alike.
Tip type marking enables easy identification
Ergonomically shaped, dual component handle enhances comfort and safety
Long fine neck allows for precise fingertip control
Ridges along the head improve grip during the final turn
Handle is injection moulded to the blade for superior durability
Related links
- CK Square Screwdriver 125 mm Blade, 245mm Overall
- BETA Hexagon Screwdriver 125 mm Blade, 245mm Overall
- Facom Pozidriv Screwdriver 125 mm Blade, 245mm Overall
- Facom Standard Screwdriver 125 mm Blade, 245mm Overall
- Facom Philips Screwdriver 125 mm Blade, 245mm Overall
- Facom Screwdriver 125 mm Blade, 245mm Overall
- Facom Standard Screwdriver 125 mm Blade, 245mm Overall
- Facom Standard Screwdriver 125 mm Blade, 245mm Overall
