CK Screwdriver, 150 mm Blade, 270mm Overall

Image representative of range

Subtotal (1 unit)*

€11.09

(exc. VAT)

€13.64

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€11.09

*price indicative

RS Stock No.:
794-368
Mfr. Part No.:
T49125-055
Manufacturer:
CK
Find similar products by selecting one or more attributes.
Select all

Brand

CK

Screwdriver Type

Slotted

Product Type

Screwdriver

Tip Thickness

5.5mm

Blade Length

150mm

Tip Width

1 mm

Overall Length

270mm

Blade Material

Steel

Standards/Approvals

ISO 2380-2

RoHS Status: Exempt

COO (Country of Origin):
DE
The CK Screwdriver provides precise screwdriving capabilities with its expert design and ergonomic features. This tool is Ideal for achieving accuracy and control in various tasks that require a reliable hand tool.

Tip type marking ensures easy identification when in use

Ergonomically shaped dual component handle enhances comfort and safety

Long fine neck allows for precise fingertip control

Ridges along the head improve grip during the final quarter turn

Blade is injection moulded directly to the handle for superior durability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy