CK Screwdriver, PH1 Tip, 250 mm Blade, 350mm Overall

Subtotal (1 unit)*

€18.38

(exc. VAT)

€22.61

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€18.38

*price indicative

RS Stock No.:
796-259
Mfr. Part No.:
T4977 1
Manufacturer:
CK
Find similar products by selecting one or more attributes.
Select all

Brand

CK

Screwdriver Type

Phillips

Product Type

Screwdriver

Tip Size

PH1

Blade Length

250mm

Overall Length

350mm

Handle Material

Acetate

Blade Material

Steel

Grip Style

Large Square Shape Handle

Standards/Approvals

ISO 8764

RoHS Status: Exempt

COO (Country of Origin):
DE
The CK Screwdriver is a versatile hand tool designed for precision screwdriving tasks. Its ergonomic design and Durable materials ensure reliability while maximising comfort during use.

Shatter-resistant acetate handle offers durability and ease of cleaning

Large square shape handle design maximises torque for efficient screwdriving

Chrome plated toughened alloy steel blade enhances strength and longevity

Precision machined tip ensures an EXACT fit, preventing screw damage

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy