CK Screwdriver, PH1 Tip, 250 mm Blade, 350mm Overall
- RS Stock No.:
- 285-5113
- Distrelec Article No.:
- 301-79-032
- Mfr. Part No.:
- T4722-1250
- Manufacturer:
- CK
Subtotal (1 unit)*
€10.89
(exc. VAT)
€13.39
(inc. VAT)
Temporarily out of stock
- 3 unit(s) shipping from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €10.89 |
*price indicative
- RS Stock No.:
- 285-5113
- Distrelec Article No.:
- 301-79-032
- Mfr. Part No.:
- T4722-1250
- Manufacturer:
- CK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CK | |
| Product Type | Screwdriver | |
| Screwdriver Type | Phillips | |
| Tip Size | PH1 | |
| Blade Length | 250mm | |
| Overall Length | 350mm | |
| Handle Material | Bi-Material | |
| ESD Safe | No | |
| Blade Material | Steel, Chrome Plated | |
| Grip Style | Large Soft Grip Tri-lobe Handle | |
| Height Safe | Yes | |
| Non-Sparking | No | |
| Standards/Approvals | DIN ISO 8764 | |
| Select all | ||
|---|---|---|
Brand CK | ||
Product Type Screwdriver | ||
Screwdriver Type Phillips | ||
Tip Size PH1 | ||
Blade Length 250mm | ||
Overall Length 350mm | ||
Handle Material Bi-Material | ||
ESD Safe No | ||
Blade Material Steel, Chrome Plated | ||
Grip Style Large Soft Grip Tri-lobe Handle | ||
Height Safe Yes | ||
Non-Sparking No | ||
Standards/Approvals DIN ISO 8764 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The CK triton screwdrivers feature tip type marking for easy identification, ensuring efficiency during use. With a large soft grip tri-lobe handle, they offer exceptional comfort and facilitate high torque turns. The handle is injection moulded directly to the blade, ensuring the ultimate bond for increased reliability and durability. Additionally, anti-roll flats are incorporated to prevent the screwdriver from rolling off sloping surfaces, enhancing convenience and safety during operation.
Chrome plated, toughened alloy steel blade for increased strength and durability
Magnetic tip holds the screw securely to the tip to aid positioning and setting
Related links
- CK Screwdriver 250 mm Blade, 357mm Overall
- CK Screwdriver 250 mm Blade, 350mm Overall
- CK Screwdriver 250 mm Blade, 350mm Overall
- CK Screwdriver 250 mm Blade, 350mm Overall
- CK Screwdriver 75 mm Blade, 175mm Overall
- CK Screwdriver 250 mm Blade, 357mm Overall
- CK Screwdriver 350mm Overall
- CK Screwdriver 250 mm Blade, 358mm Overall
