Teng Tools Screwdriver, 120 mm Blade, 120mm Overall
- RS Stock No.:
- 809-654
- Mfr. Part No.:
- 2912513
- Manufacturer:
- Teng Tools
Subtotal (1 unit)*
€9.24
(exc. VAT)
€11.37
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €9.24 |
*price indicative
- RS Stock No.:
- 809-654
- Mfr. Part No.:
- 2912513
- Manufacturer:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Product Type | Screwdriver | |
| Screwdriver Type | Mini | |
| Blade Length | 120mm | |
| Overall Length | 120mm | |
| Standards/Approvals | ISO | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Product Type Screwdriver | ||
Screwdriver Type Mini | ||
Blade Length 120mm | ||
Overall Length 120mm | ||
Standards/Approvals ISO | ||
- COO (Country of Origin):
- TW
The Teng Tools mini screwdriver blade offers double-ended functionality designed for precision tasks. Its unique PZ0 and PZ1 tips ensure versatility and effectiveness in work, making it an essential tool for various applications.
Made in Taiwan, ensuring high-quality craftsmanship
Designed specifically for mini screwdriver functions
PZ0 and PZ1 tips accommodate a variety of screws
Hexagon shaft type enhances grip and torque application
Lightweight at just 11g, Ideal for portable use
Measuring 120 mm in length for easy handling
Related links
- Teng Tools Screwdriver 120mm Overall
- PB SWISS TOOLS Torx Screwdriver 120mm Overall
- Teng Tools Screwdriver 50 mm Blade, 120mm Overall
- DeWALT Nut Driver 120mm Overall
- Wera Screwdriver 18 mm Blade, 120mm Overall
- Wiha Hexagon Screwdriver Handle 114 mm Blade, 120mm Overall
- Facom Slotted Screwdriver 120mm Overall
- Wera Bit Holder Bit Holder Screwdriver 23 mm Blade, 120mm Overall
