Teng Tools Screwdriver, 2 mm Tip, 100 mm Blade, 196mm Overall
- RS Stock No.:
- 810-574
- Mfr. Part No.:
- MD7025HBN
- Manufacturer:
- Teng Tools
Image representative of range
Subtotal (1 unit)*
€7.94
(exc. VAT)
€9.77
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 01 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €7.94 |
*price indicative
- RS Stock No.:
- 810-574
- Mfr. Part No.:
- MD7025HBN
- Manufacturer:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Product Type | Screwdriver | |
| Screwdriver Type | Hex | |
| Tip Size | 2 mm | |
| Blade Length | 100mm | |
| Overall Length | 196mm | |
| Handle Material | Bi-Material | |
| Blade Material | Steel | |
| Grip Style | Bi Material | |
| Standards/Approvals | ISO | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Product Type Screwdriver | ||
Screwdriver Type Hex | ||
Tip Size 2 mm | ||
Blade Length 100mm | ||
Overall Length 196mm | ||
Handle Material Bi-Material | ||
Blade Material Steel | ||
Grip Style Bi Material | ||
Standards/Approvals ISO | ||
- COO (Country of Origin):
- TW
The Teng Tools screwdriver features a ball point head designed for optimal access and angle turning, making it Ideal for use with hexagonal fastenings and grub screws.
Ball point head allows turning at angles up to 25° for easier access
Constructed from TT-MV PLUS steel alloy for enhanced strength and material flexibility
Ergonomically designed bi-material handle provides comfort and increased torque
Integrated hole in the handle allows for hanging or T-handle use for added torque
Related links
- Teng Tools Screwdriver 100 mm Blade, 196mm Overall
- Teng Tools Screwdriver 100 mm Blade, 196mm Overall
- Teng Tools Screwdriver 100 mm Blade, 196mm Overall
- Teng Tools Screwdriver 100 mm Blade, 196mm Overall
- Teng Tools Screwdriver 100 mm Blade, 196mm Overall
- BETA Screwdriver 100 mm Blade, 196mm Overall
- BETA Hexagon Screwdriver 100 mm Blade, 196mm Overall
- BETA Hexagon Screwdriver 100 mm Blade, 196mm Overall
