Teng Tools Screwdriver, 1 Tip, 40 mm Blade, 122mm Overall
- RS Stock No.:
- 809-720
- Mfr. Part No.:
- MDM717
- Manufacturer:
- Teng Tools
Image representative of range
Subtotal (1 unit)*
€8.06
(exc. VAT)
€9.91
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €8.06 |
*price indicative
- RS Stock No.:
- 809-720
- Mfr. Part No.:
- MDM717
- Manufacturer:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Screwdriver Type | Phillips | |
| Product Type | Screwdriver | |
| Tip Size | 1 | |
| Blade Length | 40mm | |
| Overall Length | 122mm | |
| Blade Material | Chrome Molybdenum | |
| Standards/Approvals | ISO | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Screwdriver Type Phillips | ||
Product Type Screwdriver | ||
Tip Size 1 | ||
Blade Length 40mm | ||
Overall Length 122mm | ||
Blade Material Chrome Molybdenum | ||
Standards/Approvals ISO | ||
- COO (Country of Origin):
- TW
The Teng Tools mini screwdriver offers precision tool handling for intricate fastening applications. Designed with a rotating end piece, it enhances usability during transport and general operation.
Made from CrMo steel alloy for increased strength
Featuring a shaft length of 40 mm for improved access
Phillips tip design ensures a secure fit into screw heads
Compact net weight of 24 g for easy portability
Overall length of 122 mm for versatile use
No tethering or T-drive facility for simplified operation
Related links
- Teng Tools Screwdriver 40 mm Blade, 122mm Overall
- Teng Tools Screwdriver 40 mm Blade, 122mm Overall
- Teng Tools Screwdriver 40 mm Blade, 122mm Overall
- Teng Tools Screwdriver 40 mm Blade, 122mm Overall
- Teng Tools Screwdriver 122mm Overall
- Teng Tools Torx Screwdriver 40 mm Blade, 122mm Overall
- Teng Tools Mini Screwdriver 40 mm Blade, 122mm Overall
- Teng Tools Mini Screwdriver 40 mm Blade, 122mm Overall
