Teng Tools Screwdriver, 1 Tip, 80 mm Blade VDE/1000V Approved, 131mm Overall
- RS Stock No.:
- 810-693
- Mfr. Part No.:
- MDV751
- Manufacturer:
- Teng Tools
Subtotal (1 unit)*
€7.80
(exc. VAT)
€9.59
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €7.80 |
*price indicative
- RS Stock No.:
- 810-693
- Mfr. Part No.:
- MDV751
- Manufacturer:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Product Type | Screwdriver | |
| Screwdriver Type | Phillips | |
| Tip Size | 1 | |
| VDE/1000V Approved | Yes | |
| Insulation | Insulated | |
| Blade Length | 80mm | |
| Overall Length | 131mm | |
| Standards/Approvals | IEC 60900 | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Product Type Screwdriver | ||
Screwdriver Type Phillips | ||
Tip Size 1 | ||
VDE/1000V Approved Yes | ||
Insulation Insulated | ||
Blade Length 80mm | ||
Overall Length 131mm | ||
Standards/Approvals IEC 60900 | ||
- COO (Country of Origin):
- TW
The Teng Tools insulated screwdriver provides a reliable solution for live working, designed to ensure safety and efficiency. Its high-quality construction makes it Ideal for a variety of applications within professional and hobbyist settings.
Approved for live working up to 1,000 volts
Compatible with 1000V handles for enhanced safety
Designed and manufactured to IEC 60900 standards
Screwdriver features an interchangeable PH1 x 80mm slim design
Related links
- RS PRO Screwdriver 80 mm Blade VDE/1000V Approved, 154mm Overall
- Wera Square Socket Insulated Screwdriver 80 mm Blade VDE/1000V Approved
- Teng Tools Insulated Screwdriver 80 mm Blade VDE/1000V Approved, 188mm Overall
- Teng Tools Insulated Screwdriver 80 mm Blade VDE/1000V Approved, 188mm Overall
- Teng Tools Screwdriver 50 mm Blade, 120mm Overall
- Teng Tools Screwdriver 40 mm Blade, 122mm Overall
- Klein Tools Screwdriver 80 mm Blade VDE/1000V Approved, 180mm Overall
- Teng Tools Screwdriver 100 mm Blade VDE/1000V Approved, 151mm Overall
