Teng Tools Torx Screwdriver, 8 Tip, 75 mm Blade, 171mm Overall
- RS Stock No.:
- 810-583
- Mfr. Part No.:
- MD908TN
- Manufacturer:
- Teng Tools
Image representative of range
Subtotal (1 unit)*
€8.82
(exc. VAT)
€10.85
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €8.82 |
*price indicative
- RS Stock No.:
- 810-583
- Mfr. Part No.:
- MD908TN
- Manufacturer:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Product Type | Screwdriver | |
| Screwdriver Type | Torx | |
| Tip Size | 8 | |
| Blade Length | 75mm | |
| Overall Length | 171mm | |
| Handle Material | Bi-Material | |
| Blade Material | Steel | |
| Grip Style | Bi Material | |
| Standards/Approvals | ISO | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Product Type Screwdriver | ||
Screwdriver Type Torx | ||
Tip Size 8 | ||
Blade Length 75mm | ||
Overall Length 171mm | ||
Handle Material Bi-Material | ||
Blade Material Steel | ||
Grip Style Bi Material | ||
Standards/Approvals ISO | ||
- COO (Country of Origin):
- TW
The Teng Tools screwdriver is a high-quality tool designed for precision fastening. Its robust construction and ergonomic handle make it Ideal for both professional and DIY applications, ensuring effective performance every time.
Manufactured from TT-MV PLUS steel alloy for enhanced strength and flexibility
Ergonomic bi-material handle provides comfortable grip and enables higher torque
Includes a hole for hanging or using as a T-handle for added torque capacity
Moulded handle ensures straightness and accommodates larger blade wings for increased torque
Related links
- Teng Tools Torx Screwdriver 75 mm Blade, 171mm Overall
- Teng Tools Torx Screwdriver 75 mm Blade, 171mm Overall
- Teng Tools Torx Screwdriver 75 mm Blade, 171mm Overall
- Teng Tools Screwdriver 75 mm Blade, 171mm Overall
- Teng Tools Screwdriver 75 mm Blade, 171mm Overall
- Teng Tools Screwdriver 75 mm Blade, 171mm Overall
- Teng Tools Screwdriver 75 mm Blade, 171mm Overall
- Teng Tools Screwdriver 75 mm Blade, 171mm Overall
