Teng Tools Screwdriver, 2 Tip, 100 mm Blade VDE/1000V Approved, 151mm Overall
- RS Stock No.:
- 810-692
- Mfr. Part No.:
- MDV734
- Manufacturer:
- Teng Tools
Image representative of range
Subtotal (1 unit)*
€9.24
(exc. VAT)
€11.37
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €9.24 |
*price indicative
- RS Stock No.:
- 810-692
- Mfr. Part No.:
- MDV734
- Manufacturer:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Product Type | Screwdriver | |
| Screwdriver Type | Phillips | |
| Tip Size | 2 | |
| VDE/1000V Approved | Yes | |
| Insulation | Insulated | |
| Blade Length | 100mm | |
| Overall Length | 151mm | |
| Standards/Approvals | IEC 60900 | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Product Type Screwdriver | ||
Screwdriver Type Phillips | ||
Tip Size 2 | ||
VDE/1000V Approved Yes | ||
Insulation Insulated | ||
Blade Length 100mm | ||
Overall Length 151mm | ||
Standards/Approvals IEC 60900 | ||
- COO (Country of Origin):
- TW
The Teng Tools insulated screwdriver offers exceptional functionality, designed for safe use in live working conditions. Its interchangeable blade system permits versatility and efficient handling, ensuring a reliable tool for professional applications.
Approved for live working up to 1,000 volts
Manufactured according to IEC 60900 standards
Features a Phillips tip with a 100mm shaft length
Country of origin: Taiwan
Net weight is 26 grams for ease of handling
Length measures 151 mm, Ideal for various tasks
Insulated design provides extra safety during use
Related links
- Teng Tools Phillips 100 mm Blade VDE/1000V Approved, 151mm Overall
- Teng Tools Phillips 100 mm Blade VDE/1000V Approved, 151mm Overall
- Teng Tools Flat 100 mm Blade VDE/1000V Approved, 151mm Overall
- Teng Tools Pozidriv 100 mm Blade VDE/1000V Approved, 151mm Overall
- Teng Tools Phillips 100 mm Blade, 216mm Overall
- Teng Tools Phillips 80 mm Blade VDE/1000V Approved, 131mm Overall
- ITL Insulated Tools Ltd Phillips 80 mm Blade VDE/1000V Approved, 55mm Overall
- RS PRO Insulated 100 mm Blade VDE/1000V Approved, 154mm Overall
