RS PRO Screwdriver, 2 Tip, 100 mm Blade VDE/1000V Approved, 154mm Overall
- RS Stock No.:
- 460-091
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
€4.21
(exc. VAT)
€5.18
(inc. VAT)
In Stock
- 197 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €4.21 |
*price indicative
- RS Stock No.:
- 460-091
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Screwdriver Type | Insulated | |
| Product Type | Screwdriver | |
| Tip Size | 2 | |
| VDE/1000V Approved | Yes | |
| Insulation | Insulated | |
| Blade Length | 100mm | |
| Overall Length | 154mm | |
| Standards/Approvals | DIN IEC 60900(VDE0682-201):2019-04, IEC 60900:2004, IEC60900:2018 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Screwdriver Type Insulated | ||
Product Type Screwdriver | ||
Tip Size 2 | ||
VDE/1000V Approved Yes | ||
Insulation Insulated | ||
Blade Length 100mm | ||
Overall Length 154mm | ||
Standards/Approvals DIN IEC 60900(VDE0682-201):2019-04, IEC 60900:2004, IEC60900:2018 | ||
- COO (Country of Origin):
- TW
RS PRO Insulated Screwdriver Blade, 154mm Blades, VDE/10000V
The RS PRO Insulated Screwdriver Blade is designed for safe and efficient electrical work. It features a VDE certification, ensuring it can handle up to 1000V, making it ideal for professional electricians and DIY enthusiasts working with live circuits. The interchangeable design allows for quick blade changes, enhancing productivity and convenience.
Features and Benefits
VDE/1000V Approved: Ensures safety when working with live electrical circuits up to 1000 volts
Interchangeable Blades: Allows for rapid exchange without the need for special tools, increasing efficiency
Zinc Phosphate Blade Finish: Provides durability and resistance to corrosion, extending the tool's lifespan
Pozidriv and Slotted Tip Types: Offers versatility for various screw types, enhancing usability
154 mm Overall Length: Provides a comfortable reach and control during use
Applications
Electronics jobs
Automotive repair
Carpentry workshops
Manufacturing plants
Additional Information
These blades are used with the RS PRO Insulated Screwdriver Set and Handle (2754082, 2754081 & 2754080), ensuring compatibility and ease of use.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Insulated 100 mm Blade VDE/1000V Approved, 154mm Overall
- RS PRO Insulated 100 mm Blade VDE/1000V Approved, 154mm Overall
- RS PRO Insulated Screwdriver 100 mm Blade VDE/1000V Approved, 154mm Overall
- RS PRO Insulated Screwdriver 100 mm Blade VDE/1000V Approved, 154mm Overall
- RS PRO Insulated Screwdriver 100 mm Blade VDE/1000V Approved, 154mm Overall
- RS PRO Insulated Screwdriver 100 mm Blade VDE/1000V Approved, 154mm Overall
- RS PRO Insulated 154mm Overall
- RS PRO Insulated 80 mm Blade VDE/1000V Approved, 154mm Overall
