Wera Screwdriver, 100 mm Blade, 205mm Overall
- RS Stock No.:
- 266-5533
- Mfr. Part No.:
- 05008061001
- Manufacturer:
- Wera
Subtotal (1 unit)*
€12.39
(exc. VAT)
€15.24
(inc. VAT)
In Stock
- 11 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €12.39 |
*price indicative
- RS Stock No.:
- 266-5533
- Mfr. Part No.:
- 05008061001
- Manufacturer:
- Wera
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wera | |
| Screwdriver Type | Standard | |
| Product Type | Screwdriver | |
| Tip Thickness | 1.2mm | |
| Blade Length | 100mm | |
| Tip Width | 6 mm | |
| Overall Length | 205mm | |
| Handle Material | Multi-Component | |
| Grip Style | multi-Component Kraftform Handle | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Wera | ||
Screwdriver Type Standard | ||
Product Type Screwdriver | ||
Tip Thickness 1.2mm | ||
Blade Length 100mm | ||
Tip Width 6 mm | ||
Overall Length 205mm | ||
Handle Material Multi-Component | ||
Grip Style multi-Component Kraftform Handle | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
335 Screwdriver for slotted screws, 1.2 x 6 x 100 mm
The Premium Kraftform Plus screwdriver with electrician's blade. Multi-component Kraftform Plus handle for comfortable ergonomic screw driving, which avoids blisters and calluses. Hard handle zones for high working speeds, while soft handle zones guarantee a high torque transfer. The tips of Wera Laser tip screwdrivers are microscopically roughened with laser beams. This rough surface "bites" into the screw head and unintentional slipping is a thing of the past. "take it easy" tool finder with color coding by profile and size stamping - for quick and easy identification of the required tool. The hexagon anti-roll protection avoids bits from rolling away annoyingly at the workplace.
Slotted screwdriver -electrician's blade
Multi-component Kraftform handle for fast and ergonomic screw driving
Take it easy tool finder color coding according to profile and size
Hexagonal anti-roll feature against rolling away
Laser tip tips for more sec
Application:
Slotted screws Blade Round Design Chrome-plated, Laser tip Handle Kraftform with non-roll feature, multi-component. take it easy tool finder color coding according to profile (yellow = slotted) and size stamp.
Related links
- Wera Slotted Screwdriver 205mm Overall
- Wera Screwdriver 100 mm Blade, 205mm Overall
- Wera Philips Screwdriver 100 mm Blade, 205mm Overall
- Expert by Facom Slotted Screwdriver 205mm Overall
- Wera Pozidriv Screwdriver 100 mm Blade, 205mm Overall
- Phoenix Contact Torx Screwdriver 100 mm Blade, 205mm Overall
- Wera Hexagon Screwdriver 100 mm Blade, 205mm Overall
- Wera Standard Torx & Torx Plus Screwdriver 100 mm Blade, 205mm Overall
