Wera Screwdriver, 8 mm Tip, 100 mm Blade, 100mm Overall
- RS Stock No.:
- 266-5710
- Mfr. Part No.:
- 05023130001
- Manufacturer:
- Wera
Subtotal (1 unit)*
€11.34
(exc. VAT)
€13.95
(inc. VAT)
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €11.34 |
*price indicative
- RS Stock No.:
- 266-5710
- Mfr. Part No.:
- 05023130001
- Manufacturer:
- Wera
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wera | |
| Screwdriver Type | Standard | |
| Product Type | Screwdriver | |
| Tip Size | 8 mm | |
| Insulation | Insulated | |
| Blade Length | 100mm | |
| Overall Length | 100mm | |
| Blade Material | Stainless Steel | |
| Grip Style | multi-Component Kraftform Handle | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Wera | ||
Screwdriver Type Standard | ||
Product Type Screwdriver | ||
Tip Size 8 mm | ||
Insulation Insulated | ||
Blade Length 100mm | ||
Overall Length 100mm | ||
Blade Material Stainless Steel | ||
Grip Style multi-Component Kraftform Handle | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
354 Screwdriver for hexagon socket screws, 8 x 100 mm
The Wera premium Kraftform Plus screwdriver. Multi-component Kraftform handle for fast and smooth work. Kraftform Plus Hard handle zones for high working speeds, while soft handle zones guarantee a high torque transfer. Hex-Plus offers lager contact surfaces in the screw head. The notch effect is reduced to a minimum and the destruction of the screw is nearly eliminated. "take it easy" tool finder with color coding by profile and size stamping - for quick and easy identification of the required tool. The hexagon anti-roll protection avoids bits from rolling away annoyingly at the workplace.
Hexagonal screwdriver Hex-Plus
Multi-component Kraftform handle for fast and ergonomic screw driving
Take it easy tool finder color coding according to profile and size
Hex-Plus allows socket head screws to live longer
Hexagonal anti-roll feature against
Application:
Hexagon socket screws Blade Round Design Hex-Plus, chrome-plated Handle Kraftform with non-roll feature, multi-component. take it easy tool finder color coding according to profile (blue = hexagon) and size stamp.
Related links
- Wera Standard Torx & Torx Plus Screwdriver 100 mm Blade, 100mm Overall
- Wera Standard Torx & Torx Plus Screwdriver 100 mm Blade, 100mm Overall
- Facom Screwdriver 100 mm Blade, 100mm Overall
- Facom Torx Screwdriver 100 mm Blade, 100mm Overall
- Facom Torx Screwdriver 100 mm Blade, 100mm Overall
- Facom Torx Screwdriver 100 mm Blade, 100mm Overall
- Facom Screwdriver 100 mm Blade, 100mm Overall
- Wera Screwdriver 80 mm Blade, 100mm Overall
