Wera Screwdriver Handle, 6 mm Tip, 60 mm Blade, 100mm Overall

Subtotal (1 unit)*

€17.43

(exc. VAT)

€21.44

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€17.43

*price indicative

RS Stock No.:
266-5769
Mfr. Part No.:
05023400001
Manufacturer:
Wera
Find similar products by selecting one or more attributes.
Select all

Brand

Wera

Screwdriver Type

Screwdriver Handle

Product Type

Screwdriver Handle

Tip Size

6 mm

Blade Length

60mm

Insulation

Insulated

Overall Length

100mm

Blade Material

Stainless Steel

Grip Style

Ergonomic 2-Component T-Handle

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
CZ

95 Vario T-handle for Vario blades, 6 x 60 mm


The Wera T-handle screwdriver The ideal handle shape to allow high torque transmission in difficult tightening and loosening situations. The ergonomic shape of the handle fills the palm of the hand well, the fingers lie safely in the soft rounded handle recesses. The whole hand makes contact with the handle and friction losses between the hand and the handle are avoided.

Vario T-handle for 6 mm Vario blades and adaptor

Not suitable for bits with ¼" hex drive

T-handle screwdriver for the transmission of particularly high tightening and loosening torque

Ergonomic 2-component handle with finger handle recesses and pleasant s

Application:


6 mm Vario blades/adapters Blade round Handle T-shape, 2 components, with hole for hanging.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy