Weller Xcelite Screwdriver, 0.9 mm Tip, 19.8 mm Blade, 88.9mm Overall
- RS Stock No.:
- 868-659
- Mfr. Part No.:
- TP19N
- Manufacturer:
- Weller Xcelite
Subtotal (1 unit)*
€5.03
(exc. VAT)
€6.19
(inc. VAT)
Temporarily out of stock
- 18 unit(s) shipping from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €5.03 |
*price indicative
- RS Stock No.:
- 868-659
- Mfr. Part No.:
- TP19N
- Manufacturer:
- Weller Xcelite
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Weller Xcelite | |
| Product Type | Screwdriver | |
| Screwdriver Type | Hex | |
| Tip Size | 0.9 mm | |
| VDE/1000V Approved | No | |
| Blade Length | 19.8mm | |
| Overall Length | 88.9mm | |
| Blade Material | Chrome Vanadium Steel | |
| Standards/Approvals | None | |
| Select all | ||
|---|---|---|
Brand Weller Xcelite | ||
Product Type Screwdriver | ||
Screwdriver Type Hex | ||
Tip Size 0.9 mm | ||
VDE/1000V Approved No | ||
Blade Length 19.8mm | ||
Overall Length 88.9mm | ||
Blade Material Chrome Vanadium Steel | ||
Standards/Approvals None | ||
- COO (Country of Origin):
- CN
The Weller Xcelite mini hex screwdriver designed for precision tasks, ensuring users can effortlessly handle delicate screws with its finely engineered blade. Its Compact stature makes it an essential tool for intricate applications.
Convertible design allows versatility for various tasks
Engineered from chrome vanadium steel for enhanced durability
Compact length of 88.9 mm ensures easy handling
Related links
- Weller Xcelite Screwdriver 19.8 mm Blade, 88.9mm Overall
- Weller Xcelite Screwdriver 88.9mm Overall
- Weller Xcelite Nut Driver Nut Driver 31.8 mm Blade, 88.9mm Overall
- Weller Xcelite Nut Driver Nut Driver 31.8 mm Blade, 88.9mm Overall
- Weller Xcelite Nut Driver Nut Driver 31.8 mm Blade, 88.9mm Overall
- Weller Xcelite Nut Driver Nut Driver 31.8 mm Blade, 88.9mm Overall
- Weller Xcelite Nut Driver Nut Driver 31.8 mm Blade, 88.9mm Overall
- Weller Xcelite Screwdriver 180.8 mm Blade, 181mm Overall
