Wera Screwdriver, 2 mm Tip VDE/1000V Approved, 157mm Overall
- RS Stock No.:
- 288-5080
- Mfr. Part No.:
- 05006544001
- Manufacturer:
- Wera
Subtotal (1 unit)*
€7.32
(exc. VAT)
€9.00
(inc. VAT)
In Stock
- 104 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €7.32 |
*price indicative
- RS Stock No.:
- 288-5080
- Mfr. Part No.:
- 05006544001
- Manufacturer:
- Wera
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wera | |
| Product Type | Screwdriver | |
| Screwdriver Type | Insulated | |
| Tip Size | 2 mm | |
| VDE/1000V Approved | Yes | |
| Overall Length | 157mm | |
| Grip Style | Kraftform Plus Handle | |
| Standards/Approvals | IEC 60900 | |
| Select all | ||
|---|---|---|
Brand Wera | ||
Product Type Screwdriver | ||
Screwdriver Type Insulated | ||
Tip Size 2 mm | ||
VDE/1000V Approved Yes | ||
Overall Length 157mm | ||
Grip Style Kraftform Plus Handle | ||
Standards/Approvals IEC 60900 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Wera VDE blade is specifically designed for the Kraftform Kompakt handle/interchangeable blade system, enabling quick blade changes without the need for special tools. Each blade undergoes individual testing at 10,000 V, ensuring safe use at the approved voltage of 1,000 V. Featuring a Wera Black Point tip, it provides precise fitting and optimized corrosion protection. The "Take it easy" Tool finder facilitates easy identification with color coding by profile and laser-engraved size indication. Additionally, the blade includes hexagon anti-roll protection to prevent unintentional rolling away. Designed for square head socket screws, this insulated blade meets IEC 60900 standards for electrical safety.
Kraftform Kompakt VDE interchangeable blade for square socket screws
Insulated, individually tested as per IEC 60900
9 mm hex drive with entry chamfer
Black Point tip for enhanced corrosion protection and an exact fit
Related links
- Wera Screwdriver 157mm Overall
- Wera Screwdriver 157mm Overall
- Wera Screwdriver 157mm Overall
- Wera Screwdriver 157mm Overall
- Wera Screwdriver 157mm Overall
- Wera Screwdriver 60 mm Blade VDE/1000V Approved, 157mm Overall
- Wera Precision Screwdriver 60 mm Blade VDE/1000V Approved, 157mm Overall
- Wera Hexagon Nut Driver 125 mm Blade, 237mm Overall
