Wera Screwdriver, 6 mm Tip VDE/1000V Approved, 157mm Overall

Subtotal (1 unit)*

€8.48

(exc. VAT)

€10.43

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 21 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€8.48

*price indicative

RS Stock No.:
288-5078
Mfr. Part No.:
05006522001
Manufacturer:
Wera
Find similar products by selecting one or more attributes.
Select all

Brand

Wera

Product Type

Screwdriver

Screwdriver Type

Insulated

Tip Size

6 mm

VDE/1000V Approved

Yes

Overall Length

157mm

Grip Style

Kraftform Plus Handle

Standards/Approvals

IEC 60900

RoHS Status: Exempt

COO (Country of Origin):
CZ
The Wera VDE blade is an integral part of the Kraftform Kompakt handle/interchangeable blade system, allowing for swift blade changes without requiring special tools. Each blade undergoes individual testing at 10,000 V, ensuring safe operation at up to 1,000 V. Featuring a Hex-Plus profile, it prevents hexagonal socket screws from cylindrical turning. The Wera Black Point tip ensures precise fitting and optimized corrosion protection. The "Take it easy" Tool finder provides easy identification with color coding by profile and laser-engraved size indication. Additionally, the blade incorporates hexagon anti-roll protection to prevent unintentional rolling away. Designed specifically for hexagonal socket screws, this insulated blade meets IEC 60900 standards for electrical safety.

Kraftform Kompakt VDE interchangeable blade for hexagon socket screws

With Hex-Plus profile (prevents hexagonal socket screws from cylindrical turning)

Insulated, individually tested as per IEC 60900

9 mm hex drive with entry chamfer

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy