Bahco Slotted Screwdriver, 75 mm Blade, 107mm Overall
- RS Stock No.:
- 124-6129
- Mfr. Part No.:
- TAHBE-8020L
- Manufacturer:
- Bahco
Subtotal (1 unit)*
€25.68
(exc. VAT)
€31.59
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €25.68 |
*price indicative
- RS Stock No.:
- 124-6129
- Mfr. Part No.:
- TAHBE-8020L
- Manufacturer:
- Bahco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bahco | |
| Product Type | Slotted Screwdriver | |
| Screwdriver Type | Standard | |
| Insulation | Insulated | |
| Blade Length | 75mm | |
| Overall Length | 107mm | |
| Height Safe | Yes | |
| Non-Sparking | Yes | |
| Standards/Approvals | ISO 2380, DIN 5264 | |
| Select all | ||
|---|---|---|
Brand Bahco | ||
Product Type Slotted Screwdriver | ||
Screwdriver Type Standard | ||
Insulation Insulated | ||
Blade Length 75mm | ||
Overall Length 107mm | ||
Height Safe Yes | ||
Non-Sparking Yes | ||
Standards/Approvals ISO 2380, DIN 5264 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ES
Bahco Slotted Screwdrivers - TAH Series
Bahco slotted screwdrivers developed according to the scientific ERGO™ process, with a chrome plated steel alloy blade.
Features and Benefits
Three component handle, for maximum user comfort and force transmission
High performance alloy steel
Chrome plated and entirely hardened
Black finish tip for higher accuracy
Ready to Work at Height
ISO 2380 / DIN 5264
Related links
- Bahco Slotted Screwdriver 197mm Overall
- Bahco Slotted Screwdriver 178mm Overall
- Bahco Slotted Screwdriver 361mm Overall
- Bahco Slotted Screwdriver 272mm Overall
- Bahco Slotted Screwdriver 247mm Overall
- Bahco Slotted Screwdriver 222mm Overall
- Bahco Screwdriver 178mm Overall
- Facom Slotted Screwdriver 145mm Overall
