Bahco Slotted Screwdriver, 200 mm Blade, 361mm Overall
- RS Stock No.:
- 124-6139
- Mfr. Part No.:
- TAHBE-8258
- Manufacturer:
- Bahco
Subtotal (1 unit)*
€50.23
(exc. VAT)
€61.78
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €50.23 |
*price indicative
- RS Stock No.:
- 124-6139
- Mfr. Part No.:
- TAHBE-8258
- Manufacturer:
- Bahco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bahco | |
| Screwdriver Type | Standard | |
| Product Type | Slotted Screwdriver | |
| Blade Length | 200mm | |
| Insulation | Insulated | |
| Overall Length | 361mm | |
| Height Safe | Yes | |
| Grip Style | Ergonomic | |
| Standards/Approvals | DIN 5264, ISO 2380 | |
| Non-Sparking | Yes | |
| Select all | ||
|---|---|---|
Brand Bahco | ||
Screwdriver Type Standard | ||
Product Type Slotted Screwdriver | ||
Blade Length 200mm | ||
Insulation Insulated | ||
Overall Length 361mm | ||
Height Safe Yes | ||
Grip Style Ergonomic | ||
Standards/Approvals DIN 5264, ISO 2380 | ||
Non-Sparking Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ES
Bahco Ergo Slotted Screwdrivers - TAH Series
Designed using a comprehensive eleven-point Ergo-programme.
Three-component handle
Soft, high-friction material for optimum torque & comfort
High grade vanadium
Polished and chrome plated
Hardened to DIN and ISO standards
Ready to work at height
Related links
- Bahco Slotted Screwdriver 317mm Overall
- Bahco Philips Screwdriver 200 mm Blade, 361mm Overall
- Bahco Pozidriv Screwdriver 200 mm Blade, 361mm Overall
- Bahco Slotted Screwdriver 272mm Overall
- Bahco Slotted Screwdriver 197mm Overall
- Bahco Slotted Screwdriver 107mm Overall
- Bahco Slotted Screwdriver 247mm Overall
- Bahco Slotted Screwdriver 222mm Overall
