Bahco Screwdriver, PH4 Tip, 200 mm Blade, 365mm Overall
- RS Stock No.:
- 124-6150
- Mfr. Part No.:
- TAHBE-8624
- Manufacturer:
- Bahco
Subtotal (1 unit)*
€52.58
(exc. VAT)
€64.67
(inc. VAT)
Last RS stock
- Final 1 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | €52.58 |
*price indicative
- RS Stock No.:
- 124-6150
- Mfr. Part No.:
- TAHBE-8624
- Manufacturer:
- Bahco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bahco | |
| Product Type | Screwdriver | |
| Screwdriver Type | Standard | |
| Tip Size | PH4 | |
| Blade Length | 200mm | |
| Overall Length | 365mm | |
| Blade Material | Steel | |
| Grip Style | 3-Component Handle | |
| Height Safe | Yes | |
| Standards/Approvals | ISO 8764DIN 5260 | |
| Select all | ||
|---|---|---|
Brand Bahco | ||
Product Type Screwdriver | ||
Screwdriver Type Standard | ||
Tip Size PH4 | ||
Blade Length 200mm | ||
Overall Length 365mm | ||
Blade Material Steel | ||
Grip Style 3-Component Handle | ||
Height Safe Yes | ||
Standards/Approvals ISO 8764DIN 5260 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ES
Bahco Ergo Phillips Screwdrivers - TAH Series
Designed using a comprehensive eleven-point Ergo-programme.
Features and Benefits
Three-component handle
Soft, high-friction material for optimum torque & comfort
High grade vanadium
Polished and chrome plated
Hardened to DIN and ISO standards
Ready to work at height
Related links
- Bahco Screwdriver 300 mm Blade, 320mm Overall
- Bahco Philips Screwdriver 200 mm Blade, 361mm Overall
- CK Screwdriver 200 mm Blade, 320mm Overall
- Facom Screwdriver 200 mm Blade, 325mm Overall
- Teng Tools Screwdriver 200 mm Blade, 325mm Overall
- Facom Philips Screwdriver 200 mm Blade, 325mm Overall
- Wera Philips Screwdriver 200 mm Blade, 200mm Overall
- Wera Philips Screwdriver 200 mm Blade, 312mm Overall
