Stanley Slotted Screwdriver, 200 mm Blade, 200mm Overall
- RS Stock No.:
- 833-0722
- Mfr. Part No.:
- FMHT0-62621
- Manufacturer:
- Stanley
Image representative of range
Subtotal (1 unit)*
€14.52
(exc. VAT)
€17.86
(inc. VAT)
In Stock
- 8 unit(s) ready to ship
- Plus 116 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €14.52 |
*price indicative
- RS Stock No.:
- 833-0722
- Mfr. Part No.:
- FMHT0-62621
- Manufacturer:
- Stanley
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Stanley | |
| Product Type | Slotted Screwdriver | |
| Screwdriver Type | Standard | |
| Blade Length | 200mm | |
| Overall Length | 200mm | |
| Blade Material | Chrome Vanadium Steel | |
| Grip Style | Soft Grip Handle | |
| Height Safe | Yes | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Stanley | ||
Product Type Slotted Screwdriver | ||
Screwdriver Type Standard | ||
Blade Length 200mm | ||
Overall Length 200mm | ||
Blade Material Chrome Vanadium Steel | ||
Grip Style Soft Grip Handle | ||
Height Safe Yes | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
FatMax Screwdrivers with Bolster
Professional, robust screwdrivers with added bolster for high torque applications enabling use with an open ended spanner.
Hardened tip construction leading to reduce wear and longer tool life
Precision machined tip for excellent profile fit
Tri material handle with moulded inner core for strength and a TPR overlay for a comfortable grip
Large handle for secure grip and increased torque
High quality Chrome Vanadium Steel driver for guanranteed strength
Colour coded ring for quick identification of the right profile every time
Related links
- Stanley Slotted Screwdriver, 200 mm Blade
- Wera Screwdriver 200mm Overall
- Stanley Slotted Screwdriver 175mm Overall
- Stanley Slotted Screwdriver 150mm Overall
- RS PRO Slotted Screwdriver 200mm Overall
- Vessel Slotted Screwdriver 200mm Overall
- BETA Slotted Screwdriver 200mm Overall
- RS PRO Slotted Precision Screwdriver 200mm Overall
