Stanley Pozidriv Screwdriver, PZ1 Tip, 100 mm Blade
- RS Stock No.:
- 125-2126
- Mfr. Part No.:
- 0-65-335
- Manufacturer:
- Stanley
Subtotal (1 unit)*
€7.90
(exc. VAT)
€9.72
(inc. VAT)
In Stock
- 64 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €7.90 |
*price indicative
- RS Stock No.:
- 125-2126
- Mfr. Part No.:
- 0-65-335
- Manufacturer:
- Stanley
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Stanley | |
| Screwdriver Type | Standard | |
| Product Type | Pozidriv Screwdriver | |
| Tip Size | PZ1 | |
| Blade Length | 100mm | |
| Blade Material | Steel | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Stanley | ||
Screwdriver Type Standard | ||
Product Type Pozidriv Screwdriver | ||
Tip Size PZ1 | ||
Blade Length 100mm | ||
Blade Material Steel | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
FatMax® XL Screwdrivers
FatMax XL screwdrivers offer maximum comfort & grip, to enable extra torque & less effort when driving screws. Each style is colour coded for immediate identification.
High grade steel bar allows for high torque & reduces the chance of tip breakage
Flared style handle with anti-slip soft grip for excellent comfort & grip
Pinched waist for detailed precision adjustment
Smooth domed end for spinning action, speed & comfort
Hex bolster bars available to apply extra torque via wrench
Related links
- Stanley Pozidriv Screwdriver 250 mm Blade
- Stanley Insulated Screwdriver 100 mm Blade VDE/1000V Approved
- Stanley Pozidriv Screwdriver 250 mm Blade
- Facom Pozidriv Screwdriver 100 mm Blade, 144mm Overall
- Facom Pozidriv Screwdriver 100 mm Blade, 209mm Overall
- Bosch Pozidriv Screwdriver 100 mm Blade VDE/1000V Approved
- Stanley Screwdriver 75 mm Blade, 240mm Overall
- Stanley Philips Screwdriver 100 mm Blade
