Facom Pozidriv Screwdriver, PZ1 Tip, 100 mm Blade, 144mm Overall
- RS Stock No.:
- 235-8325
- Mfr. Part No.:
- AND1X100SLS
- Manufacturer:
- Facom
Subtotal (1 unit)*
€28.93
(exc. VAT)
€35.58
(inc. VAT)
Temporarily out of stock
- Shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €28.93 |
*price indicative
- RS Stock No.:
- 235-8325
- Mfr. Part No.:
- AND1X100SLS
- Manufacturer:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Screwdriver Type | Standard | |
| Product Type | Pozidriv Screwdriver | |
| Tip Size | PZ1 | |
| Blade Length | 100mm | |
| Overall Length | 144mm | |
| Blade Material | Silicon Carbon | |
| Grip Style | Bi Material Grip | |
| Height Safe | Yes | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Screwdriver Type Standard | ||
Product Type Pozidriv Screwdriver | ||
Tip Size PZ1 | ||
Blade Length 100mm | ||
Overall Length 144mm | ||
Blade Material Silicon Carbon | ||
Grip Style Bi Material Grip | ||
Height Safe Yes | ||
Standards/Approvals No | ||
Non Compliant
- COO (Country of Origin):
- TW
The Facom AND.SLS series protwist screwdriver for pozidriv screws has a tool equipped with a Facom SLS attachment solution preventing any risk of accidental falls.
Bi material grip resists to impacts, abrasion, and chemicals
Silicon carbon blade strong and resistant to flexion
Related links
- Facom Pozidriv Screwdriver 100 mm Blade, 209mm Overall
- Facom Philips Screwdriver 100 mm Blade, 144mm Overall
- Facom Pozidriv Screwdriver 250 mm Blade, 359mm Overall
- Stanley Pozidriv Screwdriver 100 mm Blade
- Bosch Pozidriv Screwdriver 100 mm Blade VDE/1000V Approved
- Facom Standard Screwdriver 50 mm Blade, 144mm Overall
- Facom Screwdriver 100 mm Blade, 200mm Overall
- Facom Standard Torx & Torx Plus Screwdriver 75 mm Blade, 144mm Overall
