Facom Right Angle Screwdriver, PH0 x PH1 Tip, 86 mm Blade, 86mm Overall
- RS Stock No.:
- 188-4002
- Mfr. Part No.:
- APZ.A
- Manufacturer:
- Facom
Subtotal (1 unit)*
€9.31
(exc. VAT)
€11.45
(inc. VAT)
In Stock
- 39 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €9.31 |
*price indicative
- RS Stock No.:
- 188-4002
- Mfr. Part No.:
- APZ.A
- Manufacturer:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Screwdriver Type | Right Angle | |
| Product Type | Right Angle Screwdriver | |
| Tip Size | PH0 x PH1 | |
| Blade Length | 86mm | |
| Overall Length | 86mm | |
| Standards/Approvals | DIN 5008 | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Screwdriver Type Right Angle | ||
Product Type Right Angle Screwdriver | ||
Tip Size PH0 x PH1 | ||
Blade Length 86mm | ||
Overall Length 86mm | ||
Standards/Approvals DIN 5008 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
A different head at each end.
For use in confined space.
Finish: chromed.
Related links
- Facom Right Angle Screwdriver 86mm Overall
- Facom Reversible Screwdriver Blade 125 mm Blade, 175mm Overall
- Facom Right Angle Screwdriver 20 mm Blade, 142mm Overall
- BETA Stubby Screwdriver 30 mm Blade, 86mm Overall
- BETA Multi-Test Stubby Screwdriver 30 mm Blade, 86mm Overall
- BETA Multi-Test Stubby Screwdriver 30 mm Blade, 86mm Overall
- Expert by Facom Stubby Screwdriver 86mm Overall
- BETA Stubby Screwdriver 30 mm Blade, 86mm Overall
