Facom Slotted Screwdriver, 150 mm Blade

Subtotal (1 unit)*

€27.18

(exc. VAT)

€33.43

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 24 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€27.18

*price indicative

RS Stock No.:
722-7114
Mfr. Part No.:
ATWH6.5X150CK
Manufacturer:
Facom
Find similar products by selecting one or more attributes.
Select all

Brand

Facom

Product Type

Slotted Screwdriver

Screwdriver Type

Standard

Tip Thickness

1.2mm

Insulation

Insulated

Blade Length

150mm

Tip Width

6.5 mm

Handle Material

Polyamide

Blade Material

Steel

Height Safe

Yes

Standards/Approvals

ISO 2380-1, ASME B107.600, NF ISO 2380-2, ISO 2380-2, NF ISO 2380-1, DIN ISO 2380-1, DIN ISO 2380-2

RoHS Status: Exempt

COO (Country of Origin):
FR

Impact screwdriver Facom Protwist® SHOCK


Introducing the excellent quality impact screwdriver From Facom. This screwdriver is a perfect choice for professionals or enthusiast looking for a quality tool all screw driving applications. Thanks to unique Facom design and Polyamide connection the screwdriver guarantees the optimum transmission of a hammer's blow and decreases the back shock. The hexagonally shaped blade with shoulders allows for screwdriving with wrenches.

Features and Benefits:


• Impact Zone with Steel Strike - hexagonal blade with 73MO steel.

• Hexagonal blade with a shoulder to take a wrench.

• Extra-long blade for use in confined spaces.

• Inline Hardening Process – +100% Tip Life and +100% Bar Strength.

• Handle Material - Softer for more Comfort and still Chemical Resistant.

• Golden electroplated Tip - 4x Corrosion Resistance.

• Handle ’Channel’ - +10% Torque.

• Laser Marking - gives virtually Permanent Marking.

• CNC tip machining - gives better Screw Fit increasing Torque Transfer and Reducing Wear.

Typcal Applications:


This screwdriver is typically used by professional tradesmen, engineers or those wishing to complete DIY. The screwdriver is one of the most essential hand tools in any workman’s kit. There are many situations and professions where a screwdriver is integral to carrying out a specific task revolving around loosening or tightening fasteners.

Most common screwdriver types such as flat-blade and cross-recess have a very wide range of application. Only tip size determines if a tool is suitable for the desired application or not. They are commonly used for:

• Mechanical and industrial production

• Woodworking/carpentry

• Fastening wood to metal

Speciality screwdrivers such as Pozidriv, TORX, Hex, Tri-Wing etc. are designed for specific applications such as:

• Electronics repairs

• Opening consoles - Xbox/ PlayStation

• Opening Mobile phones

• Opening MacBooks

FAQs:


Is this screwdriver magnetised?

No, this screwdriver is not magnetised but can be simply magnetised by using one of the Facom Magnetiser & Demagnetiser Tool e.g.: 162-8299

Is this screwdriver VDE approved?

No, this screwdriver cannot be used with electric devices as it hasn't been designed to work under any voltage.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy