SAM Screwdriver, 175 mm Blade, 304.6mm Overall

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.

Alternative

This product is not currently available. Here is our alternative recommendation.

Each

€16.94

(exc. VAT)

€20.84

(inc. VAT)

RS Stock No.:
221-2543
Mfr. Part No.:
T-10MHP175
Manufacturer:
SAM
Find similar products by selecting one or more attributes.
Select all

Brand

SAM

Product Type

Screwdriver

Screwdriver Type

Ergonomic

Tip Thickness

1.6mm

VDE/1000V Approved

No

Blade Length

175mm

Tip Width

8 mm

Insulation

Insulated

Overall Length

304.6mm

Grip Style

Ergonomic

Height Safe

Yes

Standards/Approvals

DIN 5264, NF ISO 2380-1, NF ISO 2380-2

RoHS Status: Exempt

COO (Country of Origin):
CZ
The SAM S1 screwdriver has mechanic slot, hexagonal blade and hexagon nut. It has chromed blade with sandblasted treated tip for better grip on the screw and better resistance to corrosion. It has forged head, reinforced strength, ergonomic bi-material ha

It is 175 mm long

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy