SAM Screwdriver, 175 mm Blade, 299.5mm Overall
- RS Stock No.:
- 266-8363
- Mfr. Part No.:
- TA-8M175
- Manufacturer:
- SAM
Subtotal (1 unit)*
€9.98
(exc. VAT)
€12.28
(inc. VAT)
In Stock
- Plus 3 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €9.98 |
*price indicative
- RS Stock No.:
- 266-8363
- Mfr. Part No.:
- TA-8M175
- Manufacturer:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Screwdriver | |
| Screwdriver Type | Standard | |
| VDE/1000V Approved | No | |
| Tip Width | 8 mm | |
| Blade Length | 175mm | |
| Overall Length | 299.5mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Screwdriver | ||
Screwdriver Type Standard | ||
VDE/1000V Approved No | ||
Tip Width 8 mm | ||
Blade Length 175mm | ||
Overall Length 299.5mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The SAM mechanic slotted screwdriver is chrome plated blade with burnished tip and quick identification of the size of the imprint on the handle.
Ergonomic handle
Forged head, greater strength
